Part Details for MIC2561-1BM by Micrel Inc
Overview of MIC2561-1BM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC2561-1BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5207 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 14 Pin, Plastic, SOP | 5376 |
|
$0.7767 / $1.8493 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 14 Pin, Plastic, SOP | 4165 |
|
$1.1096 / $2.9588 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 14 Pin, Plastic, SOP | 78 |
|
$1.6273 / $2.9588 | Buy Now |
|
Rochester Electronics | MIC2561 - PCMCIA CARD Socket VCC and VPP Switching Matrix ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23801 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for MIC2561-1BM
MIC2561-1BM CAD Models
MIC2561-1BM Part Data Attributes:
|
MIC2561-1BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2561-1BM
Micrel Inc
Power Supply Support Circuit Fixed 1 Channel PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2561-1BM
This table gives cross-reference parts and alternative options found for MIC2561-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2561-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2561-1YM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2561-1BM vs MIC2561-1YM-TR |
MIC2561-1BM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO14, SOIC-14 | Microchip Technology Inc | MIC2561-1BM vs MIC2561-1BM |
MIC2561-1YM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2561-1BM vs MIC2561-1YM |
MIC2561-1BMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO14, SOIC-14 | Micrel Inc | MIC2561-1BM vs MIC2561-1BMT&R |