Part Details for MIC2566-0BTSTR by Micrel Inc
Overview of MIC2566-0BTSTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2566-0BTSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SINGLE-SLOT PC CARD/CARDBUS POWER CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 276 |
|
$0.7007 / $0.8244 | Buy Now |
Part Details for MIC2566-0BTSTR
MIC2566-0BTSTR CAD Models
MIC2566-0BTSTR Part Data Attributes:
|
MIC2566-0BTSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2566-0BTSTR
Micrel Inc
Power Supply Support Circuit Fixed 2 Channel PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | ALSO OPERATE FROM 3 TO 5.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MIC2566-0BTSTR
This table gives cross-reference parts and alternative options found for MIC2566-0BTSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2566-0BTSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2566-0BTS | Power Supply Support Circuit, Fixed, 2 Channel, PDSO14, TSSOP-20 | Microchip Technology Inc | MIC2566-0BTSTR vs MIC2566-0BTS |
MIC2566-0BTS | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, TSSOP-20 | Rochester Electronics LLC | MIC2566-0BTSTR vs MIC2566-0BTS |
MIC2566-0BTSTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, TSSOP-20 | Rochester Electronics LLC | MIC2566-0BTSTR vs MIC2566-0BTSTR |
MIC2566-0BTSTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO14, TSSOP-20 | Microchip Technology Inc | MIC2566-0BTSTR vs MIC2566-0BTSTR |