Part Details for MIC2587R-2YM-TR by Microchip Technology Inc
Overview of MIC2587R-2YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2587R-2YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0266
|
Newark | Positive High Voltage Hot-Swap Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2587R-2YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9400 | Buy Now |
DISTI #
MIC2587R-2YM-TR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8200 | Buy Now |
DISTI #
MIC2587R-2YM-TR
|
Avnet Americas | Hot Swap Controller 1-CH 80V 8-Pin SOIC T/R - Bulk (Alt: MIC2587R-2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$3.8200 / $5.0500 | Buy Now |
DISTI #
998-MIC2587R-2YMTR
|
Mouser Electronics | Hot Swap Voltage Controllers Positive High Voltage Hot-Swap Controller RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
MIC2587R-2YM-TR
|
Microchip Technology Inc | Positive High Voltage Hot-Swap Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$3.6500 / $5.0500 | Buy Now |
|
Future Electronics | I Channel 80 V 2 mA Surface Mount Hot Swap Voltage Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$3.5200 / $9.9000 | Buy Now |
DISTI #
MIC2587R-2YM-TR
|
Avnet Americas | Hot Swap Controller 1-CH 80V 8-Pin SOIC T/R - Bulk (Alt: MIC2587R-2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$3.8200 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP POS HV 8-SOIC | 3317 |
|
RFQ | |
|
NAC | Positive High Voltage Hot-Swap Controller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$3.9600 / $4.7800 | Buy Now |
Part Details for MIC2587R-2YM-TR
MIC2587R-2YM-TR CAD Models
MIC2587R-2YM-TR Part Data Attributes:
|
MIC2587R-2YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2587R-2YM-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2587R-2YM-TR
This table gives cross-reference parts and alternative options found for MIC2587R-2YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2587R-2YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2587R-2BMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2587R-2YM-TR vs MIC2587R-2BMTR |
MIC2587R-2BMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2587R-2YM-TR vs MIC2587R-2BMTR |