Part Details for MIC2591B-2YTQ-TR by Microchip Technology Inc
Overview of MIC2591B-2YTQ-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2591B-2YTQ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2591B-2YTQ-TR-ND
|
DigiKey | IC HOT PLUG CTRLR PCI EXP 48TQFP Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5100 | Buy Now |
DISTI #
MIC2591B-2YTQ-TR
|
Avnet Americas | Hot Swap Controller 2-CH 3.6V/13V 48-Pin TQFP T/R - Tape and Reel (Alt: MIC2591B-2YTQ-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$18.5100 / $24.4400 | Buy Now |
DISTI #
998-MIC2591B-2YTQTR
|
Mouser Electronics | Hot Swap Voltage Controllers Dual-Slot PCI Express Hot-Plug Controller RoHS: Compliant | 0 |
|
$18.5100 | Order Now |
DISTI #
MIC2591B-2YTQ-TR
|
Microchip Technology Inc | Dual-Slot PCI Express Hot-Plug Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.2100 / $24.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8800 / $49.5500 | Buy Now |
DISTI #
MIC2591B-2YTQ-TR
|
Avnet Americas | Hot Swap Controller 2-CH 3.6V/13V 48-Pin TQFP T/R - Tape and Reel (Alt: MIC2591B-2YTQ-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$18.5100 / $24.4400 | Buy Now |
DISTI #
MIC2591B-2YTQ-TR
|
Avnet Americas | Hot Swap Controller 2-CH 3.6V/13V 48-Pin TQFP T/R - Tape and Reel (Alt: MIC2591B-2YTQ-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$18.5100 / $24.4400 | Buy Now |
|
NAC | Dual-Slot PCI Express Hot-Plug Controller - Package: 48 TQFP 7x7x1.0mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$19.1700 / $22.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8800 / $49.5500 | Buy Now |
Part Details for MIC2591B-2YTQ-TR
MIC2591B-2YTQ-TR CAD Models
MIC2591B-2YTQ-TR Part Data Attributes
|
MIC2591B-2YTQ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2591B-2YTQ-TR
Microchip Technology Inc
IC PCI HOT PLUG CTLR DUAL 48TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | SPQFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.1V | |
Width | 7 mm |
Alternate Parts for MIC2591B-2YTQ-TR
This table gives cross-reference parts and alternative options found for MIC2591B-2YTQ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2591B-2YTQ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2591B-2BTQ | Power Supply Support Circuit, Adjustable, 1 Channel, PQFP48, TQFP-48 | Micrel Inc | MIC2591B-2YTQ-TR vs MIC2591B-2BTQ |
MIC2591B-2BTQ | Power Supply Support Circuit, Adjustable, 1 Channel, PQFP48, TQFP-48 | Microchip Technology Inc | MIC2591B-2YTQ-TR vs MIC2591B-2BTQ |