There are no models available for this part yet.
Overview of MIC2592B-2YTQ by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC2592B-2YTQ by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 126 |
|
$5.4000 / $9.0000 | Buy Now | ||
Quest Components | 100 |
|
$7.5000 / $12.0000 | Buy Now |
CAD Models for MIC2592B-2YTQ by Micrel Inc
Part Data Attributes for MIC2592B-2YTQ by Micrel Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
QFP
|
Package Description
|
LEAD FREE, TQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
Alternate Parts for MIC2592B-2YTQ
This table gives cross-reference parts and alternative options found for MIC2592B-2YTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2592B-2YTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2592B-2BTQ | Power Supply Support Circuit, Adjustable, 1 Channel, PQFP48, TQFP-48 | Microchip Technology Inc | MIC2592B-2YTQ vs MIC2592B-2BTQ |
MIC2592B-2YTQ | Power Supply Support Circuit, Adjustable, 1 Channel, PQFP48, LEAD FREE, TQFP-48 | Microchip Technology Inc | MIC2592B-2YTQ vs MIC2592B-2YTQ |
Related Parts for MIC2592B-2YTQ
-
MIC2774L-44YM5-TRPower Management Circuits
-
MKL05Z16VFM4Microcontrollers
-
MIC2169AYMM-TRSwitching Regulator or Controllers
-
MIC384-0YM-TROther Analog ICs
-
MIC5377YC5-TRLinear Regulator ICs
-
MIC2544-2BMMPeripheral Drivers
-
MIC7300YM5-TROperational Amplifiers
-
MGSF2N02ELT1GPower Field-Effect Transistors
-
M2GL010-VFG400Field Programmable Gate Arrays