Part Details for MIC2774L-17YM5 by Microchip Technology Inc
Overview of MIC2774L-17YM5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for MIC2774L-17YM5
MIC2774L-17YM5 CAD Models
MIC2774L-17YM5 Part Data Attributes
|
MIC2774L-17YM5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2774L-17YM5
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOMINAL THRESHOLDVOLTAGE IS 1.69; MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.69V | |
Width | 1.6 mm |
Alternate Parts for MIC2774L-17YM5
This table gives cross-reference parts and alternative options found for MIC2774L-17YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2774L-17YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2774L-17BM5TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774L-17YM5 vs MIC2774L-17BM5TR |
MIC2774L-17YM5TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC2774L-17YM5 vs MIC2774L-17YM5TR |
MIC2774L-17M5 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2774L-17YM5 vs MIC2774L-17M5 |
MIC2774L-17YM5-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2774L-17YM5 vs MIC2774L-17YM5-TR |
MIC2774L-17BM5 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774L-17YM5 vs MIC2774L-17BM5 |
MIC2774L-17BM5TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC2774L-17YM5 vs MIC2774L-17BM5TR |