Part Details for MIC2774L-29BM5 by Micrel Inc
Overview of MIC2774L-29BM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC2774L-29BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2774L-29BM5-ND
|
DigiKey | IC SUPERVISOR DUAL LOW VOLTAGE Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6527 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | MIC2274 - Dual Micro-Power Low Voltage Supervisor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6527 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MIC2774L-29BM5
MIC2774L-29BM5 CAD Models
MIC2774L-29BM5 Part Data Attributes
|
MIC2774L-29BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2774L-29BM5
Micrel Inc
Power Supply Support Circuit Adjustable 2 Channel PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC2774L-29BM5
This table gives cross-reference parts and alternative options found for MIC2774L-29BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2774L-29BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2774L-29YM5 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2774L-29BM5 vs MIC2774L-29YM5 |
MIC2774L-29YM5TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774L-29BM5 vs MIC2774L-29YM5TR |
MIC2774L-29BM5TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC2774L-29BM5 vs MIC2774L-29BM5TR |
MIC2774L-29BM5 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MIC2774L-29BM5 vs MIC2774L-29BM5 |
MIC2774L-29BM5TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774L-29BM5 vs MIC2774L-29BM5TR |
MIC2774L-29YM5-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2774L-29BM5 vs MIC2774L-29YM5-TR |