Part Details for MIC2779H-1YM5 by Micrel Inc
Overview of MIC2779H-1YM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MIC2779H-1YM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2779H-1YM5-ND
|
DigiKey | VOLTAGE MONITOR W/ADJUSTABLE HYS Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2428 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | MIC2779H - Voltage Monitor with Adjustable HYSTERESIS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2428 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MIC2779H-1YM5
MIC2779H-1YM5 CAD Models
MIC2779H-1YM5 Part Data Attributes
|
MIC2779H-1YM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2779H-1YM5
Micrel Inc
Power Supply Support Circuit, Adjustable, 1 Channel, +1.24V, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.24V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.625 mm |