There are no models available for this part yet.
Overview of MIC2791N-04VMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2791N-04VMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0414
|
Newark | Supervisor With High-Accuracy, Ultra-Fast Propagation Delay And Capacitor-Progra 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2791N-04VMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now | |
DISTI #
1611-MIC2791N-04VMT-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
508 In Stock |
|
$0.7200 / $1.2800 | Buy Now | |
DISTI #
MIC2791N-04VMT-TR
|
Avnet Americas | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY - Tape and Reel (Alt: MIC2791N-04VMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2800 | Buy Now | |
DISTI #
998-MIC2791N-04VMTTR
|
Mouser Electronics | Supervisory Circuits Supervisor w/ High- Accuracy, Ultra-Fast RoHS: Compliant | 12256 |
|
$0.6020 / $1.2800 | Buy Now | |
DISTI #
MIC2791N-04VMT-TR
|
Microchip Technology Inc | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 21370 |
|
$0.7500 / $1.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5910 | Buy Now | ||
Onlinecomponents.com | Processor Supervisor 0.4V 1 Active Low/Open Drain 6-Pin TDFN EP T/R RoHS: Compliant | 20000 Factory Stock |
|
$0.5900 / $0.6800 | Buy Now | ||
NAC | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.6100 / $0.7500 | Buy Now | ||
DISTI #
MIC2791N-04VMT-TR
|
Avnet Silica | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY (Alt: MIC2791N-04VMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC2791N-04VMT-TR
|
EBV Elektronik | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY (Alt: MIC2791N-04VMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC2791N-04VMT-TR by Microchip Technology Inc
Part Data Attributes for MIC2791N-04VMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.06,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max (Isup)
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.4V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for MIC2791N-04VMT-TR
This table gives cross-reference parts and alternative options found for MIC2791N-04VMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2791N-04VMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2791N-04VMT-T5 | IC SUPERVISOR 6TDFN | Microchip Technology Inc | MIC2791N-04VMT-TR vs MIC2791N-04VMT-T5 |
MIC2791N-04VMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791N-04VMT-TR vs MIC2791N-04VMT |
Related Parts for MIC2791N-04VMT-TR
-
MIC2791N-04VMTPower Management Circuits
-
MKL02Z32VFM4Microcontrollers
-
NCP1230D165R2GSwitching Regulator or Controllers
-
MIC280-0YM6-TROther Analog ICs
-
MIC29204BNLinear Regulator ICs
-
MIC2076-1YM-TRPeripheral Drivers
-
TSX711AIYLTOperational Amplifiers
-
NVMFS5C670NLWFAFT1GPower Field-Effect Transistors
-
KSZ9477STXINetwork Interfaces