Part Details for MIC2800-G1JSYML-TR by Microchip Technology Inc
Overview of MIC2800-G1JSYML-TR by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2800-G1JSYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8626
|
Newark | Digital Power Management Ic, Qfn-16, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MIC2800-G1JSYML-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.5600 | Buy Now |
DISTI #
90AC5598
|
Newark | Dc-Dc + 2 Linear Regulators With Lowq Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2800-G1JSYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
MIC2800-G1JSYML-TRCT-ND
|
DigiKey | IC REG TRPL BUCK/LNR 2MHZ 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4704 In Stock |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
MIC2800-G1JSYML-TR
|
Avnet Americas | Digital PMIC DC-DC Converter with LDO 3-OUT 16-Pin QFN T/R - Tape and Reel (Alt: MIC2800-G1JSYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
97AC8626
|
Avnet Americas | Digital PMIC DC-DC Converter with LDO 3-OUT 16-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 97AC8626) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$2.1300 | Buy Now |
DISTI #
579-MIC2800G1JSYMLTR
|
Mouser Electronics | Power Management Specialized - PMIC DC-DC + 2 Linear Regulators with LowQ, Mode RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
V36:1790_22900058
|
Arrow Electronics | Digital Power Management IC 2.7V to 5.5V 16-Pin CQFN T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2348 | Americas - 5000 |
|
$2.0790 | Buy Now |
DISTI #
MIC2800-G1JSYML-TR
|
Microchip Technology Inc | DC-DC + 2 Linear Regulators with LowQ, Mode, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5460 Alternates Available |
|
$1.8000 / $2.7000 | Buy Now |
|
Future Electronics | MIC2800 Series 5.5 V 2 MHz SMT Digital Power Management IC - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$2.0100 / $2.4200 | Buy Now |
|
Onlinecomponents.com | 5000 Factory Stock |
|
$1.9000 / $5.3300 | Buy Now |
Part Details for MIC2800-G1JSYML-TR
MIC2800-G1JSYML-TR CAD Models
MIC2800-G1JSYML-TR Part Data Attributes:
|
MIC2800-G1JSYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2800-G1JSYML-TR
Microchip Technology Inc
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |