Part Details for MIC2810-1J6SYML-TR by Microchip Technology Inc
Overview of MIC2810-1J6SYML-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2810-1J6SYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2579
|
Newark | Dc-Dc + 2 Linear Regulators With Lowq, Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2810-1J6SYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
MIC2810-1J6SYML-CT-ND
|
DigiKey | DC-DC + 2 LINEAR REGULATORS WITH Min Qty: 5000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
MIC2810-1J6SYML-TR
|
Avnet Americas | Digital Power Management IC DC to DC 2MHz 1.25V/1.4V/3.3V 600mA 16-Pin QFN T/R - Tape and Reel (Alt: MIC2810-1J6SYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
579-C2810-1J6SYML-TR
|
Mouser Electronics | Linear Voltage Regulators DC-DC + 2 Linear Regulators with LowQ, Mode & POR RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
MIC2810-1J6SYML-TR
|
Microchip Technology Inc | DC-DC + 2 Linear Regulators with LowQ, Mode and POR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8000 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | Digital Power Management IC | 0 |
|
$1.9000 / $5.3300 | Buy Now |
DISTI #
MIC2810-1J6SYML-TR
|
Avnet Americas | Digital Power Management IC DC to DC 2MHz 1.25V/1.4V/3.3V 600mA 16-Pin QFN T/R - Tape and Reel (Alt: MIC2810-1J6SYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
MIC2810-1J6SYML-TR
|
Avnet Americas | Digital Power Management IC DC to DC 2MHz 1.25V/1.4V/3.3V 600mA 16-Pin QFN T/R - Tape and Reel (Alt: MIC2810-1J6SYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.7000 | Buy Now |
|
NAC | DC-DC + 2 Linear Regulators with LowQ, Mode & POR - Package: 16 VQFN 3x3x0.90mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
Part Details for MIC2810-1J6SYML-TR
MIC2810-1J6SYML-TR CAD Models
MIC2810-1J6SYML-TR Part Data Attributes
|
MIC2810-1J6SYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2810-1J6SYML-TR
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 2 Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |