Part Details for MIC2810-4GPYMLTR by Micrel Inc
Overview of MIC2810-4GPYMLTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2810-4GPYMLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2810 - Digital Power Management IC, 2 MHz, 600mA DC RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for MIC2810-4GPYMLTR
MIC2810-4GPYMLTR CAD Models
MIC2810-4GPYMLTR Part Data Attributes:
|
MIC2810-4GPYMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2810-4GPYMLTR
Micrel Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, GREEN, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2810-4GPYMLTR
This table gives cross-reference parts and alternative options found for MIC2810-4GPYMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2810-4GPYMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2810-4GPYML-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16 | Microchip Technology Inc | MIC2810-4GPYMLTR vs MIC2810-4GPYML-TR |
MIC2810-4GPYMLTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, GREEN, MLF-16 | Microchip Technology Inc | MIC2810-4GPYMLTR vs MIC2810-4GPYMLTR |
MIC2810-4GPYML | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16 | Microchip Technology Inc | MIC2810-4GPYMLTR vs MIC2810-4GPYML |