Part Details for MIC29150-3.3BT by Rochester Electronics LLC
Overview of MIC29150-3.3BT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC29150-3.3BT
MIC29150-3.3BT CAD Models
MIC29150-3.3BT Part Data Attributes
|
MIC29150-3.3BT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29150-3.3BT
Rochester Electronics LLC
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 4.445 mm |