Power Circuits
MIC29150-5.0BT
Description: Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN

Overview of MIC29150-5.0BT by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC29150-5.0BT by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   234
RFQ
Bristol Electronics   Min Qty: 2 75
  • 2 $4.9280
  • 7 $3.2032
  • 17 $2.4640
  • 52 $2.2999
$2.2999 / $4.9280 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP 187
  • 1 $4.4400
  • 9 $2.2200
  • 91 $2.0720
$2.0720 / $4.4400 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP 60
  • 1 $6.6000
  • 3 $4.4000
  • 7 $3.3000
$3.3000 / $6.6000 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP 52
  • 1 $4.4400
  • 3 $2.9600
  • 9 $2.2200
$2.2200 / $4.4400 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP 32
  • 1 $4.4400
  • 8 $3.2560
  • 24 $2.9600
$2.9600 / $4.4400 Buy Now

CAD Models for MIC29150-5.0BT by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC29150-5.0BT by Micrel Inc

MIC29150-5.0BT
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.025%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. MIC29150-5.0BT
    Micrel Inc
    Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN
    VS

Alternate Parts for MIC29150-5.0BT

This table gives cross-reference parts and alternative options found for MIC29150-5.0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29150-5.0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC29150-5.0BT 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3, TO-220, 3 PIN Rochester Electronics LLC MIC29150-5.0BT vs MIC29150-5.0BT
MIC29150-5.0BT Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN Microchip Technology Inc MIC29150-5.0BT vs MIC29150-5.0BT
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation MIC29150-5.0BT vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation MIC29150-5.0BT vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc MIC29150-5.0BT vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation MIC29150-5.0BT vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc MIC29150-5.0BT vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc MIC29150-5.0BT vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc MIC29150-5.0BT vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc MIC29150-5.0BT vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation MIC29150-5.0BT vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc MIC29150-5.0BT vs LT1585ACT-1.5

Related Parts for MIC29150-5.0BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29150-5.0BT by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29150-5.0BT by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC29150-5.0BT would you like to use for your alert(s)?
  • Please alert me when MIC29150-5.0BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC29150-5.0BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29150-5.0BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC29150-5.0BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29150-5.0BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29150-5.0BT by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: