Part Details for MIC29152WT by Micrel Inc
Overview of MIC29152WT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29152WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
ComSIT USA | HIGH-CURRENT LOW-DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar RoHS: Not Compliant | Europe - 45 |
|
RFQ |
Part Details for MIC29152WT
MIC29152WT CAD Models
MIC29152WT Part Data Attributes
|
MIC29152WT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29152WT
Micrel Inc
Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |