Part Details for MIC29201-4.8WT by Microchip Technology Inc
Overview of MIC29201-4.8WT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29201-4.8WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0592
|
Newark | 400Ma Ldo Fixed Voltage + Flag + Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC29201-4.8WT Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now |
DISTI #
MIC29201-4.8WT-ND
|
DigiKey | IC REG LIN 4.85V 400MA TO220-5 Min Qty: 150 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1600 | Buy Now |
DISTI #
MIC29201-4.8WT
|
Avnet Americas | 400MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29201-4.8WT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
998-MIC29201-4.8WT
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 0 |
|
$4.1600 / $5.4900 | Order Now |
DISTI #
MIC29201-4.8WT
|
Microchip Technology Inc | 400mA LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1900 / $5.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $2.9200 | Buy Now |
DISTI #
MIC29201-4.8WT
|
Avnet Americas | 400MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29201-4.8WT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
MIC29201-4.8WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 4.8V, 0.4A, TO220-5, THT Min Qty: 1 | 0 |
|
$3.0800 / $4.6200 | RFQ |
|
NAC | 400mA LDO Fixed Voltage + Flag + Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.5200 / $3.0400 | Buy Now |
Part Details for MIC29201-4.8WT
MIC29201-4.8WT CAD Models
MIC29201-4.8WT Part Data Attributes:
|
MIC29201-4.8WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29201-4.8WT
Microchip Technology Inc
4.85V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5.85 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.0194% | |
Load Regulation-Max | 0.01455% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.044 V | |
Output Voltage1-Min | 4.656 V | |
Output Voltage1-Nom | 4.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.12,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.04 mm |
Alternate Parts for MIC29201-4.8WT
This table gives cross-reference parts and alternative options found for MIC29201-4.8WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29201-4.8WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29201-4.8BUT&R | Fixed Positive LDO Regulator, 4.85V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC29201-4.8WT vs MIC29201-4.8BUT&R |
MIC29201-4.8BT | Fixed Positive LDO Regulator, 4.85V, 0.75V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC29201-4.8WT vs MIC29201-4.8BT |
MIC29201-4.8BUT&R | Fixed Positive LDO Regulator, 4.85V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29201-4.8WT vs MIC29201-4.8BUT&R |