Part Details for MIC29301-12BT by Micrel Inc
Overview of MIC29301-12BT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29301-12BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC29301-12BT-ND
|
DigiKey | IC REG LINEAR HIGH CURRENT LDO Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8025 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | MIC29301 - High-Current Low-Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8025 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for MIC29301-12BT
MIC29301-12BT CAD Models
MIC29301-12BT Part Data Attributes
|
MIC29301-12BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29301-12BT
Micrel Inc
Fixed Positive LDO Regulator 12V 0.6V Dropout BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |