MIC29302WU
Description: 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5

Overview of MIC29302WU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MIC29302WU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH4120
Newark V Reg, Ldo 3A Adj, 29302, To-263-5, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.27V, Adjustable Output Voltage Max:25V, Output Current:3A, Dropout Rohs Compliant: Yes |Microchip MIC29302WU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 14231
  • 1 $3.2900
  • 10 $3.0400
  • 25 $2.7800
  • 50 $2.6700
  • 100 $2.5500
$2.5500 / $3.2900 Buy Now
DISTI # 84AC2080
Newark 3.0A Ldo Adj. + Shutdown Rohs Compliant: Yes |Microchip MIC29302WU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $2.4000
  • 100 $2.1800
$2.1800 / $2.4000 Buy Now
DISTI # 576-3369-5-ND
DigiKey IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube 3048
In Stock
  • 1 $2.8900
  • 25 $2.4000
  • 100 $2.1800
$2.1800 / $2.8900 Buy Now
DISTI # MIC29302WU
Avnet Americas LDO Regulator Pos 3A 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC29302WU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 300
  • 1 $2.8900
  • 25 $2.4000
  • 100 $2.1800
$2.1800 / $2.8900 Buy Now
DISTI # 998-MIC29302WU
Mouser Electronics LDO Voltage Regulators 3.0A LDO Adj. + Shutdown RoHS: Compliant 5018
  • 1 $2.8900
  • 100 $2.4000
  • 500 $2.1800
$2.1800 / $2.8900 Buy Now
DISTI # MIC29302WU
Microchip Technology Inc 3.0A LDO Adj. + Shutdown, Projected EOL: 2034-01-17 RoHS: Compliant pbFree: Yes 78512
  • 1 $2.8900
  • 25 $2.4000
  • 100 $2.1800
  • 1,000 $1.8200
  • 5,000 $1.6800
$1.6800 / $2.8900 Buy Now
Future Electronics MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 4 Weeks Container: Tube 0
Tube
  • 50 $2.2300
  • 200 $2.1600
  • 500 $2.1200
  • 1,250 $2.0800
  • 2,000 $2.0200
$2.0200 / $2.2300 Buy Now
Onlinecomponents.com LDO Voltage Regulator - Adjustable - 2V to 26V input - 370 mV drop. - 1.27V to 25V/3A out - TO-263 - 6-Pin(5+Tab). RoHS: Compliant 550 In Stock
78750 Factory Stock
  • 50 $1.5700
  • 250 $1.4600
  • 500 $1.4400
  • 1,000 $1.3700
  • 2,500 $1.3500
  • 5,000 $1.3300
  • 7,500 $1.3100
$1.3100 / $1.5700 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP 80
  • 1 $1.4900
  • 18 $0.8940
  • 68 $0.7450
$0.7450 / $1.4900 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP 12
  • 1 $5.3100
  • 3 $3.5400
  • 8 $2.6550
$2.6550 / $5.3100 Buy Now
DISTI # MIC29302WU
TME IC: voltage regulator, LDO,linear,adjustable, 1.25÷25V, 3A, SMD Min Qty: 1 319
  • 1 $2.4000
  • 3 $2.1600
  • 10 $1.7600
  • 50 $1.5400
$1.5400 / $2.4000 Buy Now
NAC 3.0A LDO Adj. + Shutdown - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube 63000
  • 1 $1.6900
  • 100 $1.5300
  • 500 $1.4100
  • 1,000 $1.3800
$1.3800 / $1.6900 Buy Now
Chip 1 Exchange INSTOCK 33
RFQ
DISTI # MIC29302WU
Avnet Silica LDO Regulator Pos 3A 5-Pin TO-263 Tube (Alt: MIC29302WU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC29302WU
EBV Elektronik LDO Regulator Pos 3A 5-Pin TO-263 Tube (Alt: MIC29302WU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC TO-263-5 Power Management - Specialized ROHS 7
  • 1 $2.8644
  • 10 $2.5144
  • 30 $2.3070
  • 100 $2.0969
  • 500 $2.0001
  • 1,000 $1.9560
$1.9560 / $2.8644 Buy Now
Master Electronics LDO Voltage Regulator - Adjustable - 2V to 26V input - 370 mV drop. - 1.27V to 25V/3A out - TO-263 - 6-Pin(5+Tab). RoHS: Compliant 550 In Stock
78750 Factory Stock
  • 50 $1.5700
  • 250 $1.4600
  • 500 $1.4400
  • 1,000 $1.3700
  • 2,500 $1.3500
  • 5,000 $1.3300
  • 7,500 $1.3100
$1.3100 / $1.5700 Buy Now
Win Source Electronics IC REG LDO ADJ 3A TO263-5 203160
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

CAD Models for MIC29302WU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC29302WU by Microchip Technology Inc

MIC29302WU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, TO-263, D2PAK-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.37 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.363 mm
Load Regulation-Max(%)
1%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
25 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
4.902 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.7805 mm
Want to compare parts?
  1. MIC29302WU
    Microchip Technology Inc
    1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
    VS

Alternate Parts for MIC29302WU

This table gives cross-reference parts and alternative options found for MIC29302WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29302WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC29303BU Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Microchip Technology Inc MIC29302WU vs MIC29303BU
MIC29303BUT&R Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Microchip Technology Inc MIC29302WU vs MIC29303BUT&R
MIC29303BUT&R Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Micrel Inc MIC29302WU vs MIC29303BUT&R
MIC29303WU 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC29302WU vs MIC29303WU
MIC29302WU Adjustable Positive LDO Regulator, Rochester Electronics LLC MIC29302WU vs MIC29302WU
MIC29303WU-TR 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC29302WU vs MIC29303WU-TR
MIC29302BU Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Micrel Inc MIC29302WU vs MIC29302BU
Part Number Description Manufacturer Compare
MIC29302BU Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Micrel Inc MIC29302WU vs MIC29302BU
MIC29302WU Adjustable Positive LDO Regulator, Rochester Electronics LLC MIC29302WU vs MIC29302WU
MIC29303WUTR 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 Microchip Technology Inc MIC29302WU vs MIC29303WUTR
MIC29303BUT&R Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Micrel Inc MIC29302WU vs MIC29303BUT&R
MIC29303BU Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Microchip Technology Inc MIC29302WU vs MIC29303BU
MIC29303WU-TR 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC29302WU vs MIC29303WU-TR
MIC29303WU 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC29302WU vs MIC29303WU
MIC29303BUT&R Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Microchip Technology Inc MIC29302WU vs MIC29303BUT&R
MIC29303WUTR 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 Micrel Inc MIC29302WU vs MIC29303WUTR

Related Parts for MIC29302WU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29302WU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29302WU by Microchip Technology Inc

  • Please alert me when MIC29302WU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC29302WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29302WU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC29302WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29302WU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29302WU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: