Part Details for MIC29371-3.3WT by Microchip Technology Inc
Overview of MIC29371-3.3WT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29371-3.3WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0654
|
Newark | 750Ma Ldo Fixed Voltage + Flag + Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC29371-3.3WT Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
576-2232-ND
|
DigiKey | IC REG LINEAR 3.3V 750MA TO220-5 Min Qty: 150 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7700 | Buy Now |
DISTI #
MIC29371-3.3WT
|
Avnet Americas | 750MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Bulk (Alt: MIC29371-3.3WT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $6.2800 | Buy Now |
DISTI #
998-MIC29371-3.3WT
|
Mouser Electronics | LDO Voltage Regulators 750mA LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 0 |
|
$4.7700 / $6.2800 | Order Now |
DISTI #
MIC29371-3.3WT
|
Microchip Technology Inc | 750mA LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-03-15 RoHS: Compliant pbFree: Yes |
4850 Alternates Available |
|
$3.6600 / $6.2800 | Buy Now |
|
Future Electronics | MIC29371 Series 3.3 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.6800 / $5.0700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.75A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 4850 Factory Stock |
|
$2.8500 / $3.3700 | Buy Now |
DISTI #
MIC29371-3.3WT
|
Avnet Americas | 750MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Bulk (Alt: MIC29371-3.3WT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $6.2800 | Buy Now |
DISTI #
MIC29371-3.3WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.75A, TO220-5, THT Min Qty: 1 | 0 |
|
$3.5600 / $5.3400 | RFQ |
|
Ameya Holding Limited | MIC29371 Series 3.3 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-5 | 4850 |
|
RFQ |
Part Details for MIC29371-3.3WT
MIC29371-3.3WT CAD Models
MIC29371-3.3WT Part Data Attributes:
|
MIC29371-3.3WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29371-3.3WT
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |