Part Details for MIC29371-5.0BU by Micrel Inc
Overview of MIC29371-5.0BU by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29371-5.0BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 985 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PSSO5 | 26 |
|
$2.4188 / $3.8700 | Buy Now |
|
Rochester Electronics | MIC29371 - 750mA Low-Dropout Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 315 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for MIC29371-5.0BU
MIC29371-5.0BU CAD Models
MIC29371-5.0BU Part Data Attributes:
|
MIC29371-5.0BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29371-5.0BU
Micrel Inc
Fixed Positive LDO Regulator 5V 0.75V Dropout BIPolar PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.7755 mm |
Alternate Parts for MIC29371-5.0BU
This table gives cross-reference parts and alternative options found for MIC29371-5.0BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29371-5.0BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29371-5.0BU | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29371-5.0BU vs MIC29371-5.0BU |
MIC29371-5.0WU-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29371-5.0BU vs MIC29371-5.0WU-TR |
MIC29371-5.0BUT&R | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29371-5.0BU vs MIC29371-5.0BUT&R |
MIC29371-5.0BUT&R | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC29371-5.0BU vs MIC29371-5.0BUT&R |