There are no models available for this part yet.
Overview of MIC2940A-3.3BT by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC2940A-3.3BT by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, SFM3 | 8 |
|
$2.1600 / $3.2400 | Buy Now | ||
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, SFM3 | 8 |
|
$3.6740 / $5.0100 | Buy Now | ||
Rochester Electronics | 1.2 AMP LOW-DROPOUT VOLTAGE REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$0.5608 / $0.6598 | Buy Now |
CAD Models for MIC2940A-3.3BT by Micrel Inc
Part Data Attributes for MIC2940A-3.3BT by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
TO-220, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage Absolute-Max
|
60 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-XSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.0165%
|
Load Regulation-Max
|
0.0066%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.25 A
|
Output Voltage1-Max
|
3.3825 V
|
Output Voltage1-Min
|
3.2175 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.5%
|
Alternate Parts for MIC2940A-3.3BT
This table gives cross-reference parts and alternative options found for MIC2940A-3.3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2940A-3.3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2940A-3.3BT | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MIC2940A-3.3BT vs MIC2940A-3.3BT |
MIC2940A-3.3WT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 | Microchip Technology Inc | MIC2940A-3.3BT vs MIC2940A-3.3WT |
Related Parts for MIC2940A-3.3BT
-
MIC2940A-3.3WTLinear Regulator ICs
-
MSP430F5528IZQEMicrocontrollers
-
MIC3838YMM-TRSwitching Regulator or Controllers
-
MIC2807-NNYML-TRPower Management Circuits
-
LTC6900CS5Other Analog ICs
-
CA3130EOperational Amplifiers
-
MIC2544-1YMMPeripheral Drivers
-
GCJ31CR71H225KA12LFixed Capacitors
-
UF4004Rectifier Diodes