Part Details for MIC2940A-33BU by Micrel Inc
Overview of MIC2940A-33BU by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2940A-33BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2940A-33BU-ND
|
DigiKey | IC REG LINEAR 3.3V 1.25A TO263-3 Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2313 In Stock |
|
$0.7300 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | 85 |
|
$1.1025 / $2.2050 | Buy Now | |
|
Rochester Electronics | MIC2940A - 1.2A Low-Dropout Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1250 |
|
$0.6285 / $0.7394 | Buy Now |