Part Details for MIC29501-3.3BU by Micrel Inc
Overview of MIC29501-3.3BU by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29501-3.3BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 5 Pin, Plastic, SIP | 5 |
|
$8.6738 / $11.5650 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 5 Pin, Plastic, SIP | 28 |
|
$7.6900 / $11.5350 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 5 Pin, Plastic, SIP | 57 |
|
$7.1225 / $11.5500 | Buy Now |
|
Rochester Electronics | MIC29501 - High-Current Low-Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 932 |
|
$7.7100 / $9.0700 | Buy Now |
Part Details for MIC29501-3.3BU
MIC29501-3.3BU CAD Models
MIC29501-3.3BU Part Data Attributes:
|
MIC29501-3.3BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29501-3.3BU
Micrel Inc
Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, D2PAK-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.78 mm |
Alternate Parts for MIC29501-3.3BU
This table gives cross-reference parts and alternative options found for MIC29501-3.3BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29501-3.3BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29501-3.3WUTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Micrel Inc | MIC29501-3.3BU vs MIC29501-3.3WUTR |
MIC29501-3.3BU | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29501-3.3BU vs MIC29501-3.3BU |
MIC29501-3.3WU-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29501-3.3BU vs MIC29501-3.3WU-TR |
MIC29501-3.3WU | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29501-3.3BU vs MIC29501-3.3WU |
MIC29501-3.3WUTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29501-3.3BU vs MIC29501-3.3WUTR |
MIC29501-3.3BU | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, D2PAK-5 | Rochester Electronics LLC | MIC29501-3.3BU vs MIC29501-3.3BU |