Part Details for MIC29512WT by Micrel Inc
Overview of MIC29512WT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29512WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 118 |
|
$5.3872 / $8.7360 | Buy Now |
Part Details for MIC29512WT
MIC29512WT CAD Models
MIC29512WT Part Data Attributes
|
MIC29512WT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29512WT
Micrel Inc
Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 1V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.7 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.086 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |