Part Details for MIC2981/82YN by Micrel Inc
Overview of MIC2981/82YN by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2981/82YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6198
|
Newark | Source Driver Array 8 Channel 500Ma Dip-18, Supply Voltage Min:5V, Supply Voltage Max:50V, No. Of Outputs:8Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Dip, Product Range:-, Msl:-, Device Type:Relay Driver Rohs Compliant: Yes |Micrel Semiconductor MIC2981/82YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1634 |
|
$2.3700 / $3.1400 | Buy Now |
|
Perfect Parts Corporation | 5799 |
|
RFQ |
Part Details for MIC2981/82YN
MIC2981/82YN CAD Models
MIC2981/82YN Part Data Attributes:
|
MIC2981/82YN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2981/82YN
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDIP18, LEAD FREE, PLASTIC, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, DIP-18 | |
Reach Compliance Code | compliant | |
Additional Feature | LG-MAX | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 23.37 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |