Filter Your Search
1 - 2 of 2 results
|
MIC2981/82YN
Microchip Technology Inc
|
$1.5429 | Yes | Active | 35 V | STANDARD | 8 | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | LG-MAX | TRANSIENT | 8 | SOURCE | TRUE | 10 mA | 50 V | 5 V | NO | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 23.37 mm | 3.937 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC2981/82YN
Micrel Inc
|
$1.7946 | Yes | Transferred | 35 V | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LG-MAX | TRANSIENT | 8 | SOURCE | 350 mA | 50 V | 5 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 23.37 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-18 | compliant |