Part Details for MIC3490-2.5YM5-TR by Microchip Technology Inc
Overview of MIC3490-2.5YM5-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3490-2.5YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6178
|
Newark | High Vin, Low Iq Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC3490-2.5YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
MIC3490-2.5YM5-CT-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3875 / $1.7200 | Buy Now |
DISTI #
MIC3490-2.5YM5-TR
|
Avnet Americas | High Input Voltage LDO Regulator 2.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC3490-2.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
579-MIC349025YM5TR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 51 |
|
$1.3900 / $1.7200 | Buy Now |
DISTI #
MIC3490-2.5YM5-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$1.2600 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$1.3100 / $1.5200 | Buy Now | |
DISTI #
MIC3490-2.5YM5-TR
|
Avnet Americas | High Input Voltage LDO Regulator 2.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC3490-2.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.7200 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
|
NAC | High Vin, Low Iq Regulator - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for MIC3490-2.5YM5-TR
MIC3490-2.5YM5-TR CAD Models
MIC3490-2.5YM5-TR Part Data Attributes:
|
MIC3490-2.5YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3490-2.5YM5-TR
Microchip Technology Inc
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |