Part Details for MIC35302WD-TR by Microchip Technology Inc
Overview of MIC35302WD-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC35302WD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2571
|
Newark | Ldo, Adj, 1.24-5.4V, 3A, To-252-5, Output Type:Adjustable, Input Voltage Min:2.25V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:5.4V, Output Current:3A, Rohs Compliant: Yes |Microchip MIC35302WD-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2093 |
|
$1.3900 / $1.7800 | Buy Now |
DISTI #
71Y0791
|
Newark | 3A, Adjustable Vout Ucap Ldo 5 To-252 - T/R Rohs Compliant: Yes |Microchip MIC35302WD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
41AH8544
|
Newark | Ldo, Adj, 1.24-5.4V, 3A, To-252-5, Output Type:Adjustable, Input Voltage Min:2.25V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:1.24V, Output Voltage Max:5.4V, Polarity:Positive Output, Output Current Max:3A Rohs Compliant: Yes |Microchip MIC35302WD-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
576-3614-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO252-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15792 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MIC35302WD-TR
|
Avnet Americas | LDO Regulator Pos 1.24 to 5.4V 3A 5-Pin TO-252 T/R - Tape and Reel (Alt: MIC35302WD-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
998-MIC35302WDTR
|
Mouser Electronics | LDO Voltage Regulators 3A, Adjustable VOUT uCap LDO RoHS: Compliant | 8184 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
V72:2272_07848818
|
Arrow Electronics | LDO Regulator Pos 1.24V to 5.4V 3A 6-Pin(5+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2252 Container: Cut Strips | Americas - 7395 |
|
$1.3150 / $1.4940 | Buy Now |
DISTI #
MIC35302WD-TR
|
Microchip Technology Inc | 3A, Adjustable VOUT uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7350 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
|
Future Electronics | MIC35152 Series 6 V 3 A Surface Mount Low Voltage µCap LDO Regulator - TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 5.4V 3A 6-Pin(5+Tab) DPAK T/R RoHS: Compliant |
2500 In Stock 7500 Factory Stock |
|
$1.0600 / $1.1200 | Buy Now |
Part Details for MIC35302WD-TR
MIC35302WD-TR CAD Models
MIC35302WD-TR Part Data Attributes
|
MIC35302WD-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC35302WD-TR
Microchip Technology Inc
IC REG LDO ADJ 3A TO252-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-252, DPAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.502 mm | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.692 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |