-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7673
|
Newark | Ldo, Adj, 1.24V To 6V, 1A, Soic-8, Output Type:Adjustable, Input Voltage Min:2.25V, Input Voltage Max:6V, Output Voltage Min:1.24V, Output Voltage Max:6V, Output Current Max:1A, Dropout Voltage Typ @ Current:280Mv, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MIC37102YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 589 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
576-1761-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
393 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MIC37102YM
|
Avnet Americas | LDO Regulator Pos 1.24 to 6V 1A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC37102YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
998-MIC37102YM
|
Mouser Electronics | LDO Voltage Regulators LV, 1.0A uCap Adj. Vout LDO RoHS: Compliant | 977 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
E54:1762_00165420
|
Arrow Electronics | LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N Tube Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks Date Code: 2211 | Europe - 95 |
|
$1.0933 | Buy Now |
DISTI #
MIC37102YM
|
Microchip Technology Inc | LV, 1.0A uCap Adj. Vout LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
380 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
|
Future Electronics | MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.3300 / $1.4400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N Tube RoHS: Compliant | 570 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
77301838
|
Verical | LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N Tube Min Qty: 95 Package Multiple: 95 Date Code: 2211 | Americas - 95 |
|
$1.0933 | Buy Now |
|
Quest Components | 1.24 V-6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8 | 219 |
|
$1.4291 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC37102YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37102YM
Microchip Technology Inc
1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.105 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC37102YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37102YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37102BMTR | Adjustable Positive LDO Regulator, 1.24V Min, 6V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC37102YM vs MIC37102BMTR |
MIC37102YM-TR | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC37102YM vs MIC37102YM-TR |