Part Details for MIC37150-1.8WR by Microchip Technology Inc
Overview of MIC37150-1.8WR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC37150-1.8WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC37150-1.8WR-ND
|
DigiKey | 1.5 AMP, LOW VOLTAGE MICROCAP LD Min Qty: 135 Container: Bulk MARKETPLACE PRODUCT |
47003 In Stock |
|
$2.2300 | Buy Now |
DISTI #
576-1762-5-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A SPAK-3 Min Qty: 192 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9250 | Buy Now |
DISTI #
MIC37150-1.8WR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin SPAK Tube - Rail/Tube (Alt: MIC37150-1.8WR) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
998-MIC37150-1.8WR
|
Mouser Electronics | LDO Voltage Regulators LV, 1.5A uCap LDO RoHS: Compliant | 214 |
|
$1.9200 / $2.3900 | Buy Now |
DISTI #
MIC37150-1.8WR
|
Microchip Technology Inc | LV, 1.5A uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SPAK Tube RoHS: Compliant | 0 |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
MIC37150-1.8WR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin SPAK Tube - Rail/Tube (Alt: MIC37150-1.8WR) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
MIC37150-1.8WR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1.5A, SPAK3, SMD Min Qty: 1 | 0 |
|
$2.3000 / $3.4500 | RFQ |
DISTI #
MIC37150-1.8WR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin SPAK Tube - Rail/Tube (Alt: MIC37150-1.8WR) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.3900 | Buy Now |
Part Details for MIC37150-1.8WR
MIC37150-1.8WR CAD Models
MIC37150-1.8WR Part Data Attributes
|
MIC37150-1.8WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37150-1.8WR
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.41 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for MIC37150-1.8WR
This table gives cross-reference parts and alternative options found for MIC37150-1.8WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37150-1.8WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37150-1.8BR | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, BIPolar, PSSO3, SPAK-3 | Microchip Technology Inc | MIC37150-1.8WR vs MIC37150-1.8BR |