There are no models available for this part yet.
Overview of MIC37301-1.65BR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5665BRUZ | Analog Devices | Quad 2.7-5.5V 16bit I2C DAC | |
AD5665BRUZ-REEL7 | Analog Devices | Quad 2.7-5.5V 16bit I2C DAC | |
ADUM4165BRIZ | Analog Devices | 5kV 480Mbps USB Dig Isolator H |
Price & Stock for MIC37301-1.65BR by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MIC37301 - 3A, Low-Voltage uCAP LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7950 |
|
$1.1200 / $1.3200 | Buy Now |