Part Details for MIC3775-3.0YMM by Microchip Technology Inc
Overview of MIC3775-3.0YMM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3775-3.0YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0911
|
Newark | 750Ma Low Voltage Ucap Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC3775-3.0YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
MIC3775-3.0YMM-ND
|
DigiKey | IC REG LINEAR 3V 750MA 8MSOP Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MIC3775-3.0YMM
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Rail/Tube (Alt: MIC3775-3.0YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
998-MIC3775-3.0YMM
|
Mouser Electronics | LDO Voltage Regulators 750mA Low Voltage uCap LDO RoHS: Compliant | 0 |
|
$1.8400 / $2.4200 | Order Now |
DISTI #
MIC3775-3.0YMM
|
Microchip Technology Inc | 750mA Low Voltage uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3900 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.75A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.0800 / $1.3200 | Buy Now |
DISTI #
MIC3775-3.0YMM
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Rail/Tube (Alt: MIC3775-3.0YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
MIC3775-3.0YMM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.75A, MSOP8, SMD Min Qty: 1 | 0 |
|
$1.3600 / $2.0400 | RFQ |
DISTI #
MIC3775-3.0YMM
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Rail/Tube (Alt: MIC3775-3.0YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4200 | Buy Now |
Part Details for MIC3775-3.0YMM
MIC3775-3.0YMM CAD Models
MIC3775-3.0YMM Part Data Attributes
|
MIC3775-3.0YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3775-3.0YMM
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+3V,BIPOLAR,TSSOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |