Filter Your Search
1 - 2 of 2 results
|
MIC3775-3.0YMM
Microchip Technology Inc
|
$1.4845 | Yes | Active | 6 V | 4 V | 3 V | 280 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.015 % | 0.03 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC3775-3.0YMM
Micrel Inc
|
Check for Price | Yes | Transferred | 3 V | 280 mV | 750 mA | 1 | YES | FIXED | 6.5 V | 0.015 % | 0.03 % | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MICREL INC | compliant |