There are no models available for this part yet.
Overview of MIC38C43YM-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIC38C43YM-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y1937
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC38C43YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now | |
DISTI #
MIC38C43YM-CT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1697 In Stock |
|
$1.0250 / $1.2800 | Buy Now | |
DISTI #
MIC38C43YM-TR
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Tape and Reel (Alt: MIC38C43YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2800 | Buy Now | |
DISTI #
998-MIC38C43YMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 2244 |
|
$1.0100 / $1.1300 | Buy Now | |
DISTI #
MIC38C43YM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-02-28 RoHS: Compliant pbFree: Yes |
30 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now | |
Future Electronics | MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
Onlinecomponents.com | MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant |
2500 In Stock |
|
$0.9700 / $1.1020 | Buy Now | ||
DISTI #
83676744
|
Verical | Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2427 | Americas - 2500 |
|
$1.2870 / $1.4300 | Buy Now | |
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0200 / $1.2600 | Buy Now | ||
DISTI #
MIC38C43YM-TR
|
Avnet Silica | (Alt: MIC38C43YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MIC38C43YM-TR by Microchip Technology Inc
Part Data Attributes for MIC38C43YM-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.93 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.879 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.94 mm
|
Alternate Parts for MIC38C43YM-TR
This table gives cross-reference parts and alternative options found for MIC38C43YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43YM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8 | Microchip Technology Inc | MIC38C43YM-TR vs MIC38C43YM |
Related Parts for MIC38C43YM-TR
-
HD64F3687GFPVMicrocontrollers
-
MIC38C43AYM-TRSwitching Regulator or Controllers
-
MIHW3036Other Analog ICs
-
MIC706RMPower Management Circuits
-
BSC030N03MSGPower Field-Effect Transistors
-
NCV8452STT3GPeripheral Drivers
-
ADS7807UE4Analog to Digital Converters
-
EP3C10U256I7NField Programmable Gate Arrays
-
EL8176FWZ-T7Operational Amplifiers