Power Circuits
MIC38HC42-1BM
Description: 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14

Overview of MIC38HC42-1BM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MIC38HC42-1BM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC38HC42-1BM by Rochester Electronics LLC

MIC38HC42-1BM
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
10 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MIC38HC42-1BM
    Rochester Electronics LLC
    1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MIC38HC42-1BM

This table gives cross-reference parts and alternative options found for MIC38HC42-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC42-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC38HC42-1BM Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 Microchip Technology Inc MIC38HC42-1BM vs MIC38HC42-1BM
MIC38HC42-1BMT&R Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 Microchip Technology Inc MIC38HC42-1BM vs MIC38HC42-1BMT&R
MIC38HC43YMTR 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Micrel Inc MIC38HC42-1BM vs MIC38HC43YMTR
MIC38HC42-1BM Switching Controller Current-mode 1A 500kHz Switching Freq-Max BICMOS PDSO14 Micrel Inc MIC38HC42-1BM vs MIC38HC42-1BM
UC2842AQDR 30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 14-SOIC -40 to 125 Texas Instruments MIC38HC42-1BM vs UC2842AQDR
MIC38C42-1BM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Rochester Electronics LLC MIC38HC42-1BM vs MIC38C42-1BM
MIC38HC43-1BM Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 Microchip Technology Inc MIC38HC42-1BM vs MIC38HC43-1BM
MIC38C43-1BM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Rochester Electronics LLC MIC38HC42-1BM vs MIC38C43-1BM
MIC38HC43-1YM IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC Microchip Technology Inc MIC38HC42-1BM vs MIC38HC43-1YM
MIC38HC42-1YM-TR IC REG CTRLR PWM CM 14-SOIC Microchip Technology Inc MIC38HC42-1BM vs MIC38HC42-1YM-TR
Part Number Description Manufacturer Compare
UC3843BD1G 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC MIC38HC42-1BM vs UC3843BD1G
UC3844ADTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC MIC38HC42-1BM vs UC3844ADTR
UC2844BD1R2 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MIC38HC42-1BM vs UC2844BD1R2
UC3843N 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Rochester Electronics LLC MIC38HC42-1BM vs UC3843N
UC3845BDR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC MIC38HC42-1BM vs UC3845BDR2
MIC38C42BM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MIC38HC42-1BM vs MIC38C42BM
LT1241CS8 LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MIC38HC42-1BM vs LT1241CS8
UC3842D-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC MIC38HC42-1BM vs UC3842D-8
UC3842D8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC MIC38HC42-1BM vs UC3842D8
UC3845BVD 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC MIC38HC42-1BM vs UC3845BVD

Related Parts for MIC38HC42-1BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC38HC42-1BM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC38HC42-1BM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC38HC42-1BM would you like to use for your alert(s)?
  • Please alert me when MIC38HC42-1BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC38HC42-1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC38HC42-1BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC38HC42-1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC38HC42-1BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC38HC42-1BM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: