There are no models available for this part yet.
Overview of MIC39151-2.5WT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC39151-2.5WT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0977
|
Newark | 1.5A 1.0% Fixed Voltage Ldo + Flag + Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC39151-2.5WT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now | |
DISTI #
1611-MIC39151-2.5WT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube, Tube |
41 In Stock |
|
$1.3300 / $3.8100 | Buy Now | |
DISTI #
MIC39151-2.5WT
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC39151-2.5WT) RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10485 Partner Stock |
|
$1.8900 / $2.1100 | Buy Now | |
DISTI #
MIC39151-2.5WT
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC39151-2.5WT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.9000 / $3.8100 | Buy Now | |
DISTI #
998-MIC39151-2.5WT
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown RoHS: Compliant | 0 |
|
$2.9000 / $3.8100 | Order Now | |
DISTI #
MIC39151-2.5WT
|
Microchip Technology Inc | 1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2300 / $3.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 | 0 |
|
$1.8600 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 2.5V 1.5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.7300 / $2.0700 | Buy Now | ||
DISTI #
MIC39151-2.5WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1.5A, TO220-5, THT Min Qty: 1 | 0 |
|
$2.1600 / $3.2400 | RFQ | |
NAC | 1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.8100 / $2.2300 | Buy Now |
CAD Models for MIC39151-2.5WT by Microchip Technology Inc
Part Data Attributes for MIC39151-2.5WT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-220, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.375 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PSFM-T5
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Line Regulation-Max
|
0.0125%
|
Load Regulation-Max
|
0.025%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP5,.1,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
TUBE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.445 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
9.0424 mm
|
Alternate Parts for MIC39151-2.5WT
This table gives cross-reference parts and alternative options found for MIC39151-2.5WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39151-2.5WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39151-2.5BT | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC39151-2.5WT vs MIC39151-2.5BT |
MIC39151-2.5BT | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | MIC39151-2.5WT vs MIC39151-2.5BT |
Related Parts for MIC39151-2.5WT
-
MIC39101-2.5YM-TRLinear Regulator ICs
-
MKE02Z32VFM4Microcontrollers
-
MIC38C43YM-TRSwitching Regulator or Controllers
-
MIC2016-0.5YMLPower Management Circuits
-
MIC280-2YM6-TROther Analog ICs
-
MIC862BM8TROperational Amplifiers
-
MIC2549A-2YTS-TRPeripheral Drivers
-
MI-26T-IYPower Supply Modules
-
MIC3223YTSE-TRDisplay Drivers