Part Details for MIC39500-1.8WT by Microchip Technology Inc
Overview of MIC39500-1.8WT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC39500-1.8WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0997
|
Newark | 5.0A 1.0% Fixed Voltage Ldo 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC39500-1.8WT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
MIC39500-1.8WT-ND
|
DigiKey | IC REG LINEAR 1.8V 5A TO220-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
10 In Stock |
|
$6.1500 / $8.1100 | Buy Now |
DISTI #
MIC39500-1.8WT
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-1.8WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.1500 / $8.1100 | Buy Now |
DISTI #
998-MIC39500-1.8WT
|
Mouser Electronics | LDO Voltage Regulators 5.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 0 |
|
$6.1500 / $8.1100 | Order Now |
DISTI #
MIC39500-1.8WT
|
Microchip Technology Inc | 5.0A 1.0% Fixed Voltage LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7200 / $8.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$3.6400 / $4.6400 | Buy Now |
DISTI #
MIC39500-1.8WT
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-1.8WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.1500 / $8.1100 | Buy Now |
DISTI #
MIC39500-1.8WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 5A, TO220-3, THT Min Qty: 1 | 0 |
|
$4.8800 / $6.8300 | RFQ |
DISTI #
MIC39500-1.8WT
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-1.8WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.1500 / $8.1100 | Buy Now |
Part Details for MIC39500-1.8WT
MIC39500-1.8WT CAD Models
MIC39500-1.8WT Part Data Attributes
|
MIC39500-1.8WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39500-1.8WT
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PSFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.22 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.04 mm |