Part Details for MIC4428YM-TR by Microchip Technology Inc
Overview of MIC4428YM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4428YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9892
|
Newark | Mosfet Driver, Invert/Noninverting, Soic, Driver Configuration:Inverting, Non Inverting, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Rohs Compliant: Yes |Microchip MIC4428YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4173 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
576-1206-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4618 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MIC4428YM-TR
|
Avnet Americas | 1.5A DUAL HIGH SPEED MOSFET DRIVER - Tape and Reel (Alt: MIC4428YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
998-MIC4428YMTR
|
Mouser Electronics | Gate Drivers 1.5A Dual High Speed MOSFET Driver RoHS: Compliant | 4120 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MIC4428YM-TR
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11246 Alternates Available |
|
$0.7600 / $1.3100 | Buy Now |
|
Future Electronics | MIC4428 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Future Electronics | MIC4428 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.9400 / $0.9850 | Buy Now |
|
Future Electronics | MIC4428 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 / $0.9850 | Buy Now |
|
Future Electronics | MIC4428 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 / $0.9850 | Buy Now |
|
Onlinecomponents.com | Dual 1.5A-Peak Low-Side MOSFET Driver - Inverting+Non-Inverting - 4.5V-18V - -40°C-85°C - 8-Pin SOIC Package RoHS: Compliant |
5000 In Stock |
|
$0.7270 / $0.7670 | Buy Now |
Part Details for MIC4428YM-TR
MIC4428YM-TR CAD Models
MIC4428YM-TR Part Data Attributes
|
MIC4428YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4428YM-TR
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4428YM-TR
This table gives cross-reference parts and alternative options found for MIC4428YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4428YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4428BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428BMT&R |
MIC4428BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428BM |
MIC4428CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428CM |
MIC4428CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4428YM-TR vs MIC4428CMT&R |
MIC4428CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428CMT&R |
MIC4428ZM-TR | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428ZM-TR |
MIC4428YM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428YM |
MIC4428ZM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4428YM-TR vs MIC4428ZM |