Part Details for MIC45212-1YMP-T1 by Microchip Technology Inc
Overview of MIC45212-1YMP-T1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MIC45212-1YMP-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2106
|
Newark | Dc/Dc Conv, Buck, 600Khz, Qfn-64, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:64Pins, Output Current:14A, Output Voltage Rohs Compliant: Yes |Microchip MIC45212-1YMP-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.6000 | Buy Now |
DISTI #
71Y1234
|
Newark | 26V, 14A Power Module With Hyper Light Load 64 B2Qfn 12X12X4Mm T/R Rohs Compliant: Yes |Microchip MIC45212-1YMP-T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4100 | Buy Now |
DISTI #
576-4783-1-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 77W Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC45212-1YMP-T1
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 26V 64-Pin QFN T/R - Tape and Reel (Alt: MIC45212-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC45212-1YMP-T1
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 26V 64-Pin QFN T/R - Tape and Reel (Alt: MIC45212-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
|
NAC | 26V, 14A Power Module with Hyper Light Load - Package: 64 B2QFN 12x12x4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
MIC45212-1YMP-T1
|
EBV Elektronik | Conv DC-DC Single Step Down 4.5V to 26V 64-Pin QFN T/R (Alt: MIC45212-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2510158
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.1108 / $12.0352 | Buy Now |
DISTI #
2510158RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$9.1108 / $12.0352 | Buy Now |
Part Details for MIC45212-1YMP-T1
MIC45212-1YMP-T1 CAD Models
MIC45212-1YMP-T1 Part Data Attributes:
|
MIC45212-1YMP-T1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45212-1YMP-T1
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 77W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | JUNCTION TEMPERATURE CONSIDERED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for MIC45212-1YMP-T1
This table gives cross-reference parts and alternative options found for MIC45212-1YMP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45212-1YMP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45212-1YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45212-1YMP-T1 vs MIC45212-1YMP |