| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS51363RVET | Texas Instruments | $1.9787 | Switching Regulator, Voltage-mode, 10A, 800kHz Switching Freq-Max, BICMOS, PQCC28 | FX026 vs TPS51363RVET |
| TPS51362RVET | Texas Instruments | $2.1643 | Switching Regulator, Voltage-mode, 10A, 800kHz Switching Freq-Max, BICMOS, PQCC28 | FX026 vs TPS51362RVET |
| MIC45212-1YMP-TR | Microchip Technology Inc | $5.7394 | 26V, 14A Hyper Light Load Power Module | FX026 vs MIC45212-1YMP-TR |
| TPS51362RVER | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 10A, 800kHz Switching Freq-Max, BICMOS, PQCC28 | FX026 vs TPS51362RVER |
| TPS51363RVER | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 10A, 800kHz Switching Freq-Max, BICMOS, PQCC28 | FX026 vs TPS51363RVER |
| MIC45212-1YMP | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 14A, 750kHz Switching Freq-Max | FX026 vs MIC45212-1YMP |
| FX033 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 13.5A, 800kHz Switching Freq-Max, PQCC28 | FX026 vs FX033 |
Part Details for FX026 by Texas Instruments
Results Overview of FX026 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX026 Information
FX026 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FX026
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FX026-ND
|
DigiKey | IC REG Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.7658 | Buy Now |
|
DISTI #
595-FX026
|
Mouser Electronics | Switching Voltage Regulators 22V Input 10A Intg F ET Cnvtr RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 10A, 800kHz Switching Freq-Max, PQCC28 | 3374 |
|
RFQ |
US Tariff Estimator: FX026 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FX026 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FX026 Part Data Attributes
|
|
FX026
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FX026
Texas Instruments
Switching Regulator, Voltage-mode, 10A, 800kHz Switching Freq-Max, BICMOS, PQCC28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e4 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 10 A | |
| Output Voltage-Max | 2 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.14X.18,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
Alternate Parts for FX026
This table gives cross-reference parts and alternative options found for FX026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.