Part Details for MIC47050YML-TRVAO by Microchip Technology Inc
Overview of MIC47050YML-TRVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC47050YML-TRVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MIC47050YML-TRVAOCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 6MLF Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2400 | Buy Now |
DISTI #
MIC47050YML-TRVAO
|
Microchip Technology Inc | Low Vin Single 500mA Adjustable LDO, Projected EOL: 2044-12-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.9000 | Buy Now |
Part Details for MIC47050YML-TRVAO
MIC47050YML-TRVAO CAD Models
MIC47050YML-TRVAO Part Data Attributes
|
MIC47050YML-TRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC47050YML-TRVAO
Microchip Technology Inc
Adjustable Positive LDO Regulator, 0.4V Min, 2V Max, 0.12V Dropout, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.044 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC47050YML-TRVAO
This table gives cross-reference parts and alternative options found for MIC47050YML-TRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC47050YML-TRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC47050YML | 0.4 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12V DROPOUT, PDSO6 | Microchip Technology Inc | MIC47050YML-TRVAO vs MIC47050YML |
MIC47050YML-TR | ADJUSTABLE POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC47050YML-TRVAO vs MIC47050YML-TR |