Part Details for MIC4811YMM by Microchip Technology Inc
Overview of MIC4811YMM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4811YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1347
|
Newark | High Current Six Channel Wled Driver W/ Dam And Ultrafast Pwm Control 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC4811YMM Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 | Buy Now |
DISTI #
576-3858-5-ND
|
DigiKey | IC LED DRVR LIN PWM 50MA 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
496 In Stock |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MIC4811YMM
|
Avnet Americas | LED DRVR Boost 6-CH PWM 0.3A 10-Pin MSOP Tube - Rail/Tube (Alt: MIC4811YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
998-MIC4811YMM
|
Mouser Electronics | LED Lighting Drivers High Current Six Channel WLED Driver w/ DAM and Ultrafast PWM Control RoHS: Compliant | 412 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MIC4811YMM
|
Microchip Technology Inc | High Current Six Channel WLED Driver w/ DAM and Ultrafast PWM Control, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11343 Alternates Available |
|
$0.7800 / $1.1000 | Buy Now |
|
Future Electronics | MIC4811 Series 6 Channel White 50 mA 3 - 5.5 V 500 kHz Linear LED Driver-MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9000 / $1.0300 | Buy Now |
|
Onlinecomponents.com | LED Driver 6 Segment 10-Pin MSOP Tube RoHS: Compliant | 11200 Factory Stock |
|
$0.7030 / $0.8550 | Buy Now |
DISTI #
MIC4811YMM
|
Avnet Americas | LED DRVR Boost 6-CH PWM 0.3A 10-Pin MSOP Tube - Rail/Tube (Alt: MIC4811YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MIC4811YMM
|
TME | IC: driver, LED controller, MSOP10, 0÷6V, current monitoring,PWM Min Qty: 1 | 0 |
|
$0.9300 / $1.4900 | RFQ |
|
Ameya Holding Limited | MIC4811 Series 6 Channel White 50 mA 3 - 5.5 V 500 kHz Linear LED Driver-MSOP-10 | 12343 |
|
RFQ |
Part Details for MIC4811YMM
MIC4811YMM CAD Models
MIC4811YMM Part Data Attributes
|
MIC4811YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4811YMM
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC4811YMM
This table gives cross-reference parts and alternative options found for MIC4811YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4811YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4811YMM-TR | LED DISPLAY DRIVER | Microchip Technology Inc | MIC4811YMM vs MIC4811YMM-TR |