MIC5158YM
Description: Fixed/Adjustable Positive LDO Regulator,

Overview of MIC5158YM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for MIC5158YM by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   226
RFQ
Quest Components Voltage Regulator, +1.3 TO +36V, 14 Pin, Plastic, SOP 7
  • 1 $7.4025
  • 2 $4.9350
  • 6 $3.7013
$3.7013 / $7.4025 Buy Now

CAD Models for MIC5158YM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5158YM by Micrel Inc

MIC5158YM
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Reach Compliance Code
compliant
Adjustability
FIXED/ADJUSTABLE
Input Voltage Absolute-Max
38 V
Moisture Sensitivity Level
1
Output Voltage1-Max
36 V
Output Voltage1-Min
1.3 V
Output Voltage1-Nom
5 V
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MIC5158YM
    Micrel Inc
    Fixed/Adjustable Positive LDO Regulator,
    VS

Related Parts for MIC5158YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5158YM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5158YM by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5158YM would you like to use for your alert(s)?
  • Please alert me when MIC5158YM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5158YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5158YM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5158YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5158YM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5158YM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: