-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4586
|
Newark | Ldo, Adj, 0.2A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.242V, Adjustable Output Voltage Max:16V, Output Current:200Ma, Rohs Compliant: Yes |Microchip MIC5201YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 727 |
|
$0.9050 / $1.1800 | Buy Now |
DISTI #
576-1822-5-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
390 In Stock |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
MIC5201YM
|
Avnet Americas | LDO Regulator Pos 1.242V to 16V 150mA 8-Pin SOIC Tube - Rail/Tube (Alt: MIC5201YM) RoHS: Compliant Min Qty: 665 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
998-MIC5201YM
|
Mouser Electronics | LDO Voltage Regulators 200mA, 1% LDO Regulator RoHS: Compliant | 551 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
V36:1790_07451748
|
Arrow Electronics | LDO Regulator Pos 0.2A 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2219 | Americas - 9 |
|
$0.6640 / $0.7617 | Buy Now |
DISTI #
V99:2348_07451748
|
Arrow Electronics | LDO Regulator Pos 0.2A 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1614 | Americas - 7 |
|
$0.1399 / $0.5531 | Buy Now |
DISTI #
MIC5201YM
|
Microchip Technology Inc | 200mA, 1% LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12560 Alternates Available |
|
$0.6500 / $1.1300 | Buy Now |
|
Future Electronics | MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 855 Package Multiple: 95 Container: Tube | 0Tube |
|
$0.8550 / $1.0400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.2A 8-Pin SOIC N Tube RoHS: Compliant | 14155 Factory Stock |
|
$0.5260 / $0.6520 | Buy Now |
DISTI #
77907212
|
Verical | LDO Regulator Pos 0.2A 8-Pin SOIC N Tube Min Qty: 53 Package Multiple: 1 | Americas - 66 |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5201YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5201YM
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC5201YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5201YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5201YMTR | ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC5201YM vs MIC5201YMTR |
MIC5201BMT&R | Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 0.4V Dropout, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5201YM vs MIC5201BMT&R |
MIC5201YM-TR | ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5201YM vs MIC5201YM-TR |
MIC5201BMTR | ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5201YM vs MIC5201BMTR |