Part Details for MIC5202-5.0BM by Micrel Inc
Overview of MIC5202-5.0BM by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5202-5.0BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Rochester Electronics | Dual 100 mA LOW-DROPOUT REGULATOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 224 |
|
$0.7833 / $0.9215 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 122 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MIC5202-5.0BM
MIC5202-5.0BM CAD Models
MIC5202-5.0BM Part Data Attributes
|
MIC5202-5.0BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5202-5.0BM
Micrel Inc
Fixed Positive LDO Regulator 2 Output 5V1 5V2 BIPolar PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SO-8 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.225 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.1 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5202-5.0BM
This table gives cross-reference parts and alternative options found for MIC5202-5.0BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5202-5.0BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5202-5.0BM | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO8, SO-8 | Microchip Technology Inc | MIC5202-5.0BM vs MIC5202-5.0BM |
MIC5202-5.0YMTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOP-8 | Micrel Inc | MIC5202-5.0BM vs MIC5202-5.0YMTR |
MIC5202-5.0YM-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5202-5.0BM vs MIC5202-5.0YM-TR |
MIC5202-5.0YM | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5202-5.0BM vs MIC5202-5.0YM |
MIC5202-5.0YMTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOP-8 | Microchip Technology Inc | MIC5202-5.0BM vs MIC5202-5.0YMTR |
MIC5202-5.0BMT&R | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO8, SO-8 | Micrel Inc | MIC5202-5.0BM vs MIC5202-5.0BMT&R |