MIC5209-3.3BU
Description: Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar PSSO5

Overview of MIC5209-3.3BU by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MIC5209-3.3BU by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5 161
  • 1 $1.1700
  • 16 $0.7020
  • 72 $0.5460
$0.5460 / $1.1700 Buy Now

CAD Models for MIC5209-3.3BU by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5209-3.3BU by Micrel Inc

MIC5209-3.3BU
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
16 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.363 mm
Line Regulation-Max
0.0033%
Load Regulation-Max
0.0231%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.902 mm
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
8.7755 mm
Want to compare parts?
  1. MIC5209-3.3BU
    Micrel Inc
    Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar PSSO5
    VS

Alternate Parts for MIC5209-3.3BU

This table gives cross-reference parts and alternative options found for MIC5209-3.3BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-3.3BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5209-3.3BUT&R Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PSSO5, TO-263, 5 PIN Micrel Inc MIC5209-3.3BU vs MIC5209-3.3BUT&R
MIC5209-3.3YU 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.3YU
MIC5209-3.3YU-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.3YU-TR
TL5209-33KTTR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, TO-263, 5 PIN Texas Instruments MIC5209-3.3BU vs TL5209-33KTTR
MIC5209-3.3BUT&R Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PSSO5, TO-263, 5 PIN Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.3BUT&R
Part Number Description Manufacturer Compare
TL5209-30DCYR 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4, SOT-223, 4 PIN Texas Instruments MIC5209-3.3BU vs TL5209-30DCYR
MIC5209-3.6YS 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.6YS
MIC5209-3.0BS Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.0BS
MIC5209-3.0YU-TR 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.0YU-TR
MIC5209-3.0BST&R Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.0BST&R
MIC5209-3.3BUT&R Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PSSO5, TO-263, 5 PIN Micrel Inc MIC5209-3.3BU vs MIC5209-3.3BUT&R
MIC5209-3.6BU Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN Micrel Inc MIC5209-3.3BU vs MIC5209-3.6BU
MIC5209-3.6BM Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.6BM
MIC5209-3.6YM 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5209-3.3BU vs MIC5209-3.6YM
TL5209-33KTTR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, TO-263, 5 PIN Texas Instruments MIC5209-3.3BU vs TL5209-33KTTR

Related Parts for MIC5209-3.3BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5209-3.3BU by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5209-3.3BU by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5209-3.3BU would you like to use for your alert(s)?
  • Please alert me when MIC5209-3.3BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5209-3.3BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5209-3.3BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5209-3.3BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5209-3.3BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5209-3.3BU by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: