Part Details for MIC5211-27BM6 TR by Micrel Inc
Overview of MIC5211-27BM6 TR by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5211-27BM6 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5211-27BM6 TR-ND
|
DigiKey | DUAL MICROCAP LDO REGULATOR Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | MIC5211 - Dual uCAP 80 mA LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
4283205
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 6000 |
|
$0.4931 | Buy Now |