Part Details for MIC5211-3.3BM6 by Micrel Inc
Overview of MIC5211-3.3BM6 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC5211-3.3BM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5211-3.3BM6-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31013 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Dual MICROCAP 80 mA LDO REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31013 |
|
$0.3384 / $0.3981 | Buy Now |
|
Chip1Cloud | Dual ��Cap 80mA LDO Regulator Preliminary Information | 73700 |
|
RFQ | |
DISTI #
4283212
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 31013 |
|
$0.4907 | Buy Now |
Part Details for MIC5211-3.3BM6
MIC5211-3.3BM6 CAD Models
MIC5211-3.3BM6 Part Data Attributes:
|
MIC5211-3.3BM6
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5211-3.3BM6
Micrel Inc
Fixed Positive LDO Regulator 2 Output 3.3V1 3.3V2 BIPolar PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MO-193C, SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Current2-Max | 0.08 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.432 V | |
Output Voltage2-Min | 3.168 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for MIC5211-3.3BM6
This table gives cross-reference parts and alternative options found for MIC5211-3.3BM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5211-3.3BM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5211-3.3BM6 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, BIPolar, PDSO6, MO-193C, SOT-23, 6 PIN | Microchip Technology Inc | MIC5211-3.3BM6 vs MIC5211-3.3BM6 |
MIC5211-3.3YM6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5211-3.3BM6 vs MIC5211-3.3YM6 |