Datasheets
MIC5219BM5 by:

Adjustable Positive LDO Regulator 1.24V Min 11.5V Max 0.6V Dropout BIPolar PDSO5

Part Details for MIC5219BM5 by Micrel Inc

Overview of MIC5219BM5 by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MIC5219BM5

Part # Distributor Description Stock Price Buy
Quest Components Voltage Regulator, Adjustable, +1.24 TO +11.5, Bi-Polar, 6 Pin, Plastic, TSOP 3
  • 1 $0.8268
$0.8268 Buy Now
Rochester Electronics MIC5219 - 500mA Peak Output LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 56
  • 1 $0.4323
  • 25 $0.4237
  • 100 $0.4064
  • 500 $0.3891
  • 1,000 $0.3675
$0.3675 / $0.4323 Buy Now

Part Details for MIC5219BM5

MIC5219BM5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5219BM5 Part Data Attributes

MIC5219BM5 Micrel Inc
Buy Now Datasheet
Compare Parts:
MIC5219BM5 Micrel Inc Adjustable Positive LDO Regulator 1.24V Min 11.5V Max 0.6V Dropout BIPolar PDSO5
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Package Description SOT-23, 5 PIN
Reach Compliance Code not_compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 20 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Line Regulation-Max (%/V) 0.1
Load Regulation-Max(%) 0.7%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 11.5 V
Output Voltage1-Min 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

MIC5219BM5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5219BM5 by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5219BM5 by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5219BM5 would you like to use for your alert(s)?
  • Please alert me when MIC5219BM5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5219BM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5219BM5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5219BM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5219BM5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5219BM5 by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: