-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1180
|
Newark | Ldo, Fixed, 3.3V, 0.01A, Sot-23-5, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:12V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:10Ma Rohs Compliant: Yes |Microchip MIC5231-3.3YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$1.3000 / $1.5500 | Buy Now |
DISTI #
71Y1715
|
Newark | Ultra Low Iq Ldo Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5231-3.3YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
72Y5343
|
Newark | Ldo, Fixed, 3.3V, 0.01A, Sot-23-5, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:12V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:10Ma Rohs Compliant: Yes |Microchip MIC5231-3.3YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
576-2772-1-ND
|
DigiKey | IC REG LINEAR 3.3V 10MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10278 In Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
MIC5231-3.3YM5-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.01A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5231-3.3YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
52AH1180
|
Avnet Americas | LDO Regulator Pos 3.3V 0.01A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 100 Partner Stock |
|
$1.3000 / $1.5400 | Buy Now |
DISTI #
998-MIC5231-3.3YM5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Low Iq LDO Regulator RoHS: Compliant | 4059 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
E54:1762_00166129
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.01A 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2308 | Europe - 6000 |
|
$1.1464 | Buy Now |
DISTI #
V72:2272_07451798
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.01A 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2244 Container: Cut Strips | Americas - 5955 |
|
$1.2440 / $1.3920 | Buy Now |
DISTI #
MIC5231-3.3YM5-TR
|
Microchip Technology Inc | Ultra Low Iq LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22180 |
|
$1.0900 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5231-3.3YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5231-3.3YM5-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00825% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |